RF EMI Shielding Tape 1120 Aluminum Foil Conductive, Single Sided 3.000" (76.20mm) X 18.000' (5.50m) X 0.004" (0.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Tape 1120 Aluminum Foil Conductive, Single Sided 3.000" (76.20mm) X 18.000' (5.50m) X 0.004" (0.10mm)
3M Custom Die Cuts | Digi-Key Daily

1120-3-6

DigiKey Part Number
1067-1120-3-6-ND
Manufacturer
Manufacturer Product Number
1120-3-6
Description
RF EMI SHIELDING TAPE 18' X 3"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 1120 Aluminum Foil Conductive, Single Sided 3.000" (76.20mm) X 18.000' (5.50m) X 0.004" (0.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Type
Shielding Tape
Shape
-
Length
18.000' (5.50m)
Width
3.000" (76.20mm)
Thickness - Overall
0.004" (0.10mm)
Operating Temperature
-
Adhesive
Conductive, Single Sided
Material
Aluminum Foil
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$2,363.00000NT$2,363
10NT$1,956.70000NT$19,567
25NT$1,855.32000NT$46,383
100NT$1,743.94000NT$174,394
Manufacturers Standard Package