



10120-6000EC | |
|---|---|
DigiKey Part Number | MPB20A-ND |
Manufacturer | |
Manufacturer Product Number | 10120-6000EC |
Description | CONN PLUG 20POS STR IDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Position Plug Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | 10120-6000EC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | - | |
Type | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$254.00000 | NT$254 |
| 10 | NT$216.30000 | NT$2,163 |
| 25 | NT$202.76000 | NT$5,069 |
| 50 | NT$193.06000 | NT$9,653 |
| 100 | NT$183.85000 | NT$18,385 |
| 300 | NT$170.13667 | NT$51,041 |
| 500 | NT$164.11800 | NT$82,059 |
| 1,000 | NT$156.29300 | NT$156,293 |


















