Similar
Similar
Similar




89114-0101 | |
|---|---|
DigiKey Part Number | MKC14A-ND |
Manufacturer | |
Manufacturer Product Number | 89114-0101 |
Description | CONN RCPT 14P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 89114-0101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$41.00000 | NT$41 |
| 10 | NT$34.60000 | NT$346 |
| 25 | NT$32.44000 | NT$811 |
| 50 | NT$30.88000 | NT$1,544 |
| 100 | NT$29.40000 | NT$2,940 |
| 250 | NT$27.55600 | NT$6,889 |
| 500 | NT$26.23800 | NT$13,119 |
| 1,000 | NT$24.98500 | NT$24,985 |
| 2,500 | NT$23.42120 | NT$58,553 |
































