
AB5010SHF-210X297 | |
|---|---|
DigiKey Part Number | 3M155945-ND |
Manufacturer | |
Manufacturer Product Number | AB5010SHF-210X297 |
Description | RF ABSORB SHEET 11.693"X8.268" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet AB50000SHF Polymer Resin, Metal Flakes Non-Conductive, Single Sided 8.268" (210.00mm) X 11.693" (297.00mm) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Rectangular | |
Length | 11.693" (297.00mm) | |
Width | 8.268" (210.00mm) | |
Thickness - Overall | 0.004" (0.10mm) | |
Operating Temperature | - | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer Resin, Metal Flakes | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | NT$1,550.53000 | NT$775,265 |

