Standard, Locking Black 0.75" (19.05mm) 0.100" (2.54mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT4BK18-M

DigiKey Part Number
3M115BKM-ND
Manufacturer
Manufacturer Product Number
CT4BK18-M
Description
CBL TIE LOCKING BLACK 18LB 4.10"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 0.75" (19.05mm) 0.100" (2.54mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
4"
Bundle Diameter
0.75" (19.05mm)
Width
0.100" (2.54mm)
Length - Actual
0.342' (104.24mm, 4.10")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.16 kg)
Features
UV Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71,008
Check for Additional Incoming Stock
All prices are in TWD
Bag
QuantityUnit PriceExt Price
1,000NT$1.22700NT$1,227
2,000NT$1.16800NT$2,336
3,000NT$1.13500NT$3,405
5,000NT$1.09480NT$5,474
7,000NT$1.06914NT$7,484
10,000NT$1.04250NT$10,425
25,000NT$0.97716NT$24,429
50,000NT$0.93052NT$46,526
100,000NT$0.88610NT$88,610
Manufacturers Standard Package