M7VVK-25 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M7VVK-2510J

DigiKey Part Number
M7VVK-2510J-ND
Manufacturer
Manufacturer Product Number
M7VVK-2510J
Description
D-SUB CABLE MMU25K/MC26G/MMU25K
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
DB25
Number of Positions
25
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Gray, Ribbon
Usage
Patch
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Color
D-SUB CABLE MMU25K/MC26M/MMU25K
In-Stock: 0
Unit Price:
Alternate Length
D-SUB CABLE MMU25K/MC26G/MMU25K
In-Stock: 0
Unit Price: