


ABM3-12.000MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-10634-2-ND - Tape & Reel (TR) 535-10634-1-ND - Cut Tape (CT) 535-10634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3-12.000MHZ-D2Y-T |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3-12.000MHZ-D2Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$22.00000 | NT$22 |
| 10 | NT$19.00000 | NT$190 |
| 25 | NT$18.00000 | NT$450 |
| 50 | NT$17.26000 | NT$863 |
| 100 | NT$16.55000 | NT$1,655 |
| 250 | NT$15.65600 | NT$3,914 |
| 500 | NT$15.00600 | NT$7,503 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$14.38600 | NT$14,386 |
| 2,000 | NT$13.79100 | NT$27,582 |
| 3,000 | NT$13.45433 | NT$40,363 |
| 5,000 | NT$13.04240 | NT$65,212 |
| 7,000 | NT$12.77814 | NT$89,447 |
| 10,000 | NT$12.50380 | NT$125,038 |
| 12,000 | NT$12.36592 | NT$148,391 |
| 24,000 | NT$11.85575 | NT$284,538 |
| 25,000 | NT$11.82640 | NT$295,660 |











