25 MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead
Abracon: Who We Are Today

ABM7-25.000MHZ-D2Y-T

DigiKey Part Number
535-9847-2-ND - Tape & Reel (TR)
535-9847-1-ND - Cut Tape (CT)
535-9847-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM7-25.000MHZ-D2Y-T
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM7-25.000MHZ-D2Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (6x3.5)
Size / Dimension
0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70,891
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$21.00000NT$21
10NT$18.60000NT$186
25NT$17.64000NT$441
50NT$16.56000NT$828
100NT$15.14000NT$1,514
250NT$14.66000NT$3,665
500NT$14.27200NT$7,136
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000NT$11.21800NT$11,218
2,000NT$10.45000NT$20,900
3,000NT$10.40567NT$31,217
5,000NT$10.35500NT$51,775
7,000NT$10.32457NT$72,272
10,000NT$10.29470NT$102,947
12,000NT$10.28017NT$123,362
Manufacturers Standard Package