



ABS05-32.768KHZ-9-T | |
|---|---|
DigiKey Part Number | 535-ABS05-32.768KHZ-9-TTR-ND - Tape & Reel (TR) 535-ABS05-32.768KHZ-9-TCT-ND - Cut Tape (CT) 535-ABS05-32.768KHZ-9-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS05-32.768KHZ-9-T |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABS05-32.768KHZ-9-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (1.6x1) | |
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$28.00000 | NT$28 |
| 10 | NT$24.70000 | NT$247 |
| 25 | NT$23.32000 | NT$583 |
| 50 | NT$22.36000 | NT$1,118 |
| 100 | NT$21.44000 | NT$2,144 |
| 250 | NT$20.04800 | NT$5,012 |
| 500 | NT$18.14600 | NT$9,073 |
| 1,000 | NT$17.47900 | NT$17,479 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$14.78267 | NT$44,348 |
| 6,000 | NT$14.62017 | NT$87,721 |
| 9,000 | NT$14.57356 | NT$131,162 |
| 15,000 | NT$14.52040 | NT$217,806 |











