



ACAG1204-868-T | |
|---|---|
DigiKey Part Number | 535-14491-2-ND - Tape & Reel (TR) 535-14491-1-ND - Cut Tape (CT) 535-14491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACAG1204-868-T |
Description | RF ANT 868MHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, Sigfox Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ACAG1204-868-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | 858MHz ~ 878MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.63dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.063" (1.60mm) | |
Applications | ISM, LoRa, Sigfox |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$150.00000 | NT$150 |
| 10 | NT$113.60000 | NT$1,136 |
| 25 | NT$104.48000 | NT$2,612 |
| 100 | NT$97.50000 | NT$9,750 |
| 250 | NT$89.74800 | NT$22,437 |
| 500 | NT$86.88000 | NT$43,440 |
| 1,000 | NT$84.51900 | NT$84,519 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$109.36867 | NT$328,106 |


