



ASPI-4030S-330M-T | |
|---|---|
DigiKey Part Number | 535-12319-2-ND - Tape & Reel (TR) 535-12319-1-ND - Cut Tape (CT) 535-12319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-4030S-330M-T |
Description | FIXED IND 33UH 840MA 330MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 840 mA 330mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-4030S-330M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 330mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$9.00000 | NT$9 |
| 10 | NT$7.50000 | NT$75 |
| 100 | NT$6.16000 | NT$616 |
| 1,000 | NT$5.36000 | NT$5,360 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$5.02350 | NT$10,047 |
| 4,000 | NT$4.79875 | NT$19,195 |
| 6,000 | NT$4.77783 | NT$28,667 |
| 10,000 | NT$4.75370 | NT$47,537 |
| 14,000 | NT$4.73921 | NT$66,349 |
| 20,000 | NT$4.72505 | NT$94,501 |
| 50,000 | NT$4.54974 | NT$227,487 |

