
3028 | |
|---|---|
DigiKey Part Number | 1528-1620-ND |
Manufacturer | |
Manufacturer Product Number | 3028 |
Description | DS3231 PRECISION RTC FEATHERWING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DS3231 Real Time Clock (RTC) Clock Timing Feather Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | 3028 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Feather | |
Type | Clock Timing | |
Function | Real Time Clock (RTC) | |
Utilized IC / Part | DS3231 | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino, CircuitPython | |
Interconnect System | Feather | |
Note | Battery/Batteries Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$488.00000 | NT$488 |










