



EBBA-03-C-SS-BU | |
|---|---|
DigiKey Part Number | 2057-EBBA-03-C-SS-BU-ND |
Manufacturer | |
Manufacturer Product Number | EBBA-03-C-SS-BU |
Description | EURO BLOCK, 3 POSITION |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 16 A | |
Voltage | 250 V | |
Wire Gauge | 14-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Phosphor Bronze - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Screw Thread | M2.5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$17.00000 | NT$17 |
| 10 | NT$13.10000 | NT$131 |
| 25 | NT$11.40000 | NT$285 |
| 50 | NT$10.26000 | NT$513 |
| 100 | NT$9.25000 | NT$925 |
| 250 | NT$8.14000 | NT$2,035 |
| 500 | NT$7.45800 | NT$3,729 |
| 1,000 | NT$6.90100 | NT$6,901 |
| 5,000 | NT$6.00060 | NT$30,003 |



