
SW-PB7-1S-D-G1 | |
|---|---|
DigiKey Part Number | 2057-SW-PB7-1S-D-G1-ND |
Manufacturer | |
Manufacturer Product Number | SW-PB7-1S-D-G1 |
Description | ANTI-VANDAL PUSHBUTTON SWITCH, M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$193.00000 | NT$193 |
| 10 | NT$166.60000 | NT$1,666 |
| 25 | NT$157.12000 | NT$3,928 |
| 50 | NT$150.28000 | NT$7,514 |
| 100 | NT$143.74000 | NT$14,374 |
| 250 | NT$135.50800 | NT$33,877 |
| 500 | NT$129.58400 | NT$64,792 |
| 1,000 | NT$123.91100 | NT$123,911 |











