
B35TTLP20157 | |
|---|---|
DigiKey Part Number | 4680-B35TTLP20157-ND |
Manufacturer | |
Manufacturer Product Number | B35TTLP20157 |
Description | OWON B35T+ Multimeter True RMS |
Customer Reference | |
Detailed Description | Auto/Manual True RMS Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Diode Test Function Features Backlight, Min/Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AideTek | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Type | LCD | |
Display Count | 6000 | |
Function | Voltage, Current, Resistance, Capacitance, Temperature, Frequency | |
Functions, Extra | Diode Test | |
Features | Backlight, Min/Max | |
Ranging | Auto/Manual | |
Response | True RMS | |
Ratings | CAT II 1000V, CAT II 600V | |
Includes | Battery |

