
C5S-8.000-16-3030-X-R | |
|---|---|
DigiKey Part Number | 3997-C5S-8.000-16-3030-X-RTR-ND - Tape & Reel (TR) 3997-C5S-8.000-16-3030-X-RCT-ND - Cut Tape (CT) 3997-C5S-8.000-16-3030-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5S-8.000-16-3030-X-R |
Description | CRYSTAL 8.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 16pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C5S-8.000-16-3030-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$23.00000 | NT$23 |
| 10 | NT$20.00000 | NT$200 |
| 25 | NT$18.88000 | NT$472 |
| 50 | NT$18.10000 | NT$905 |
| 100 | NT$17.35000 | NT$1,735 |
| 250 | NT$16.41200 | NT$4,103 |
| 500 | NT$15.73400 | NT$7,867 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$15.08300 | NT$15,083 |
| 2,000 | NT$14.45900 | NT$28,918 |
| 3,000 | NT$14.10633 | NT$42,319 |
| 5,000 | NT$13.67440 | NT$68,372 |
| 7,000 | NT$13.39729 | NT$93,781 |
| 10,000 | NT$13.10970 | NT$131,097 |
| 12,000 | NT$12.96525 | NT$155,583 |
| 24,000 | NT$12.43038 | NT$298,329 |
| 25,000 | NT$12.39956 | NT$309,989 |

