
AOD409 | |
|---|---|
DigiKey Part Number | 785-1103-2-ND - Tape & Reel (TR) 785-1103-1-ND - Cut Tape (CT) 785-1103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD409 |
Description | MOSFET P-CH 60V 26A TO252 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 26A (Tc) 2.5W (Ta), 60W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 54 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3600 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 60W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$47.00000 | NT$47 |
| 10 | NT$29.40000 | NT$294 |
| 100 | NT$19.53000 | NT$1,953 |
| 500 | NT$15.28800 | NT$7,644 |
| 1,000 | NT$13.92100 | NT$13,921 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | NT$12.44080 | NT$31,102 |
| 5,000 | NT$11.52600 | NT$57,630 |
| 7,500 | NT$11.06000 | NT$82,950 |
| 12,500 | NT$10.77952 | NT$134,744 |










