
1855 WB005 | |
|---|---|
DigiKey Part Number | 1855WB005-ND |
Manufacturer | |
Manufacturer Product Number | 1855 WB005 |
Description | HOOK-UP STRND 22AWG WHT/BLK 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 White, Black Stripe 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 and MIL-W-76B Type LW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$2,035.00000 | NT$2,035 |
| 2 | NT$1,937.50000 | NT$3,875 |
| 3 | NT$1,882.00000 | NT$5,646 |
| 5 | NT$1,814.20000 | NT$9,071 |
| 7 | NT$1,770.71429 | NT$12,395 |
| 10 | NT$1,725.50000 | NT$17,255 |
| 25 | NT$1,613.72000 | NT$40,343 |
| 50 | NT$1,533.10000 | NT$76,655 |
| 100 | NT$1,455.72000 | NT$145,572 |







