
422807 SL005 | |
|---|---|
DigiKey Part Number | A422807S-100-ND |
Manufacturer | |
Manufacturer Product Number | 422807 SL005 |
Description | HOOK-UP STRND 28AWG SLATE 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Slate 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.035" (0.89mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$917.00000 | NT$917 |
| 2 | NT$873.00000 | NT$1,746 |
| 3 | NT$848.00000 | NT$2,544 |
| 5 | NT$817.80000 | NT$4,089 |
| 7 | NT$798.28571 | NT$5,588 |
| 10 | NT$778.20000 | NT$7,782 |
| 25 | NT$728.24000 | NT$18,206 |
| 50 | NT$692.26000 | NT$34,613 |
| 100 | NT$657.73000 | NT$65,773 |












