


5012C SL005 | |
|---|---|
DigiKey Part Number | A5012CS-100-ND |
Manufacturer | |
Manufacturer Product Number | 5012C SL005 |
Description | CABLE 2COND 24AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.156" (3.96mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2464 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -35°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$11,922.00000 | NT$11,922 |
| 2 | NT$11,338.00000 | NT$22,676 |
| 3 | NT$11,007.00000 | NT$33,021 |
| 5 | NT$10,601.60000 | NT$53,008 |
| 7 | NT$10,341.14286 | NT$72,388 |
| 10 | NT$10,070.80000 | NT$100,708 |
| 25 | NT$9,669.44000 | NT$241,736 |






