
F2211/16 CL103 | |
|---|---|
DigiKey Part Number | F2211/16CL103-ND |
Manufacturer | |
Manufacturer Product Number | F2211/16 CL103 |
Description | HEATSHRINK 0.062" X 4' CLEAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.062" (1.57mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.062" (1.57mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$124.00000 | NT$124 |
| 2 | NT$114.00000 | NT$228 |
| 3 | NT$108.66667 | NT$326 |
| 5 | NT$102.00000 | NT$510 |
| 7 | NT$98.00000 | NT$686 |
| 10 | NT$93.90000 | NT$939 |
| 25 | NT$84.04000 | NT$2,101 |
| 50 | NT$77.30000 | NT$3,865 |
| 100 | NT$71.09000 | NT$7,109 |











