

1182075 | |
|---|---|
DigiKey Part Number | 288-1049-ND |
Manufacturer | |
Manufacturer Product Number | 1182075 |
Description | CONN FERRULE W TYPE 20-22AWG WHT |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector W 20-22 AWG Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | W | |
Size | 20-22 AWG | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$3.00000 | NT$3 |
| 10 | NT$3.00000 | NT$30 |
| 25 | NT$2.84000 | NT$71 |
| 50 | NT$2.72000 | NT$136 |
| 100 | NT$2.59000 | NT$259 |
| 250 | NT$2.42800 | NT$607 |
| 500 | NT$2.31000 | NT$1,155 |
| 1,000 | NT$2.19900 | NT$2,199 |
| 2,500 | NT$2.06080 | NT$5,152 |


















