Circuit Breaker Magnetic (Hydraulic Delay) 2A 240 V AC DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 2A 240 V AC DC Lever DIN Rail
C2A1P-489
C2A1P-489

C2A1P-489

DigiKey Part Number
288-1355-ND
Manufacturer
Manufacturer Product Number
C2A1P-489
Description
CIR BRKR MAG-HYDR 2A 240VAC
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 2A 240 V AC DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
2A
Voltage Rating - AC
240 V
Actuator Type
Lever
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CE, UL489, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 12
Check for Additional Incoming Stock
All prices are in TWD
Box
QuantityUnit PriceExt Price
1NT$1,441.00000NT$1,441
5NT$1,195.00000NT$5,975
12NT$1,079.16667NT$12,950
60NT$893.53333NT$53,612
108NT$833.49074NT$90,017
252NT$753.36905NT$189,849
Manufacturers Standard Package