
131A10029X | |
|---|---|
DigiKey Part Number | 626-1832-ND |
Manufacturer | |
Manufacturer Product Number | 131A10029X |
Description | CONN D-SUB PIN 12-14AWG SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 12-14 AWG Solder Cup Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 12-14 AWG | |
Contact Termination | Solder Cup | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | 8.00µin (0.203µm) | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$73.00000 | NT$73 |
| 10 | NT$62.50000 | NT$625 |
| 25 | NT$58.60000 | NT$1,465 |
| 50 | NT$55.78000 | NT$2,789 |
| 100 | NT$53.12000 | NT$5,312 |
| 300 | NT$49.15333 | NT$14,746 |
| 500 | NT$47.41400 | NT$23,707 |
| 1,000 | NT$45.15100 | NT$45,151 |
| 2,500 | NT$42.32600 | NT$105,815 |

















