
86303637BLF | |
|---|---|
DigiKey Part Number | 609-1424-ND |
Manufacturer | |
Manufacturer Product Number | 86303637BLF |
Description | CONN BACKSHELL 9POS 180DEG BLACK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 Position Hinged Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 86303637BLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA), Nylon | |
Plating | - | |
Hardware | Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$104.00000 | NT$104 |
| 10 | NT$88.60000 | NT$886 |
| 25 | NT$83.08000 | NT$2,077 |
| 50 | NT$79.14000 | NT$3,957 |
| 100 | NT$75.35000 | NT$7,535 |
| 300 | NT$69.73000 | NT$20,919 |
| 500 | NT$67.26200 | NT$33,631 |
| 1,000 | NT$64.05200 | NT$64,052 |
| 2,500 | NT$60.04480 | NT$150,112 |


















