Similar

10114826-00004LF | |
|---|---|
DigiKey Part Number | 609-4393-ND |
Manufacturer | |
Manufacturer Product Number | 10114826-00004LF |
Description | CONN RCPT HSG 4POS 1.25MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10114826-00004LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$3.00000 | NT$3 |
| 10 | NT$1.90000 | NT$19 |
| 100 | NT$1.64000 | NT$164 |
| 500 | NT$1.46600 | NT$733 |
| 1,000 | NT$1.39600 | NT$1,396 |
| 6,000 | NT$1.22967 | NT$7,378 |
| 12,000 | NT$1.17083 | NT$14,050 |












