
245101-07-24.00 | |
|---|---|
DigiKey Part Number | ACX1725-ND |
Manufacturer | |
Manufacturer Product Number | 245101-07-24.00 |
Description | COAX CBL BNC TO SMA 24" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-142 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$1,622.00000 | NT$1,622 |
| 10 | NT$1,370.60000 | NT$13,706 |
| 25 | NT$1,292.28000 | NT$32,307 |
| 50 | NT$1,230.62000 | NT$61,531 |
| 100 | NT$1,171.95000 | NT$117,195 |
| 250 | NT$1,098.67600 | NT$274,669 |





