



AHD10-9-1939P | |
|---|---|
DigiKey Part Number | 889-1142-ND |
Manufacturer | |
Manufacturer Product Number | AHD10-9-1939P |
Description | CONN RCPT HSNG MALE 9POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 9 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$251.00000 | NT$251 |
| 10 | NT$213.20000 | NT$2,132 |
| 25 | NT$199.84000 | NT$4,996 |
| 50 | NT$190.30000 | NT$9,515 |
| 100 | NT$181.22000 | NT$18,122 |
| 300 | NT$167.70333 | NT$50,311 |
| 500 | NT$161.77000 | NT$80,885 |
| 1,000 | NT$154.05600 | NT$154,056 |






















