



AHDP06-18-14PN-WTA | |
|---|---|
DigiKey Part Number | 889-2557-ND |
Manufacturer | |
Manufacturer Product Number | AHDP06-18-14PN-WTA |
Description | CONN PLUG HSNG MALE 14POS INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 (Radsok) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDP06-18-14PN-WTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 14 (Radsok) | |
Shell Size - Insert | 18-14 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$470.00000 | NT$470 |
| 10 | NT$399.50000 | NT$3,995 |
| 25 | NT$374.52000 | NT$9,363 |
| 50 | NT$356.64000 | NT$17,832 |
| 100 | NT$339.62000 | NT$33,962 |
| 250 | NT$318.37200 | NT$79,593 |
| 500 | NT$303.19400 | NT$151,597 |
| 1,000 | NT$288.74100 | NT$288,741 |














