
ART2K5TPUY | |
|---|---|
DigiKey Part Number | 1603-ART2K5TPUYTR-ND - Tape & Reel (TR) 1603-ART2K5TPUYCT-ND - Cut Tape (CT) 1603-ART2K5TPUYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ART2K5TPUY |
Description | ART2K5TPU/OMP-1230-6F/T&R |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 75 V 600 mA 1MHz ~ 400MHz 28.5dB 2500W OMP-1230-6F-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | 2 N-Channel (Dual) Common Source | |
Frequency | 1MHz ~ 400MHz | |
Gain | 28.5dB | |
Voltage - Test | 75 V | |
Current Rating (Amps) | 2.8µA | |
Noise Figure | - | |
Current - Test | 600 mA | |
Power - Output | 2500W | |
Voltage - Rated | 200 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | OMP-1230-6F-2 | |
Supplier Device Package | OMP-1230-6F-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$9,138.00000 | NT$9,138 |
| 10 | NT$8,099.20000 | NT$80,992 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | NT$7,192.63000 | NT$719,263 |







