Photodiode 850nm 20ns 110° TO-39-2 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPX 61

DigiKey Part Number
475-BPX61-ND
Manufacturer
Manufacturer Product Number
BPX 61
Description
SENSOR PHOTODIODE 850NM TO39-2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Photodiode 850nm 20ns 110° TO-39-2 Metal Can
Datasheet
 Datasheet
EDA/CAD Models
BPX 61 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
850nm
Color - Enhanced
-
Spectral Range
400nm ~ 1100nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
20ns
Voltage - DC Reverse (Vr) (Max)
32 V
Current - Dark (Typ)
2nA
Active Area
7mm²
Viewing Angle
110°
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-39-2 Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 381
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$501.00000NT$501
40NT$348.37500NT$13,935
120NT$323.32500NT$38,799
520NT$298.72115NT$155,335
1,000NT$290.27000NT$290,270
Manufacturers Standard Package