
GT JTLPS1.13-KKLN-25-1-150-R33 | |
|---|---|
DigiKey Part Number | 475-GTJTLPS1.13-KKLN-25-1-150-R33TR-ND - Tape & Reel (TR) 475-GTJTLPS1.13-KKLN-25-1-150-R33CT-ND - Cut Tape (CT) 475-GTJTLPS1.13-KKLN-25-1-150-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT JTLPS1.13-KKLN-25-1-150-R33 |
Description | DURIS E 2835 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color DURIS® E 2835 Green 525nm (517nm ~ 537nm) 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 525nm (517nm ~ 537nm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 178 lm/W | |
Current - Max | 200mA | |
Luminous Flux @ Current/Temperature | 80lm (64lm ~ 96lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 49°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$11.00000 | NT$11 |
| 10 | NT$7.70000 | NT$77 |
| 100 | NT$5.43000 | NT$543 |
| 500 | NT$4.40400 | NT$2,202 |
| 1,000 | NT$4.06500 | NT$4,065 |
| 2,000 | NT$3.77600 | NT$7,552 |
| 5,000 | NT$3.45860 | NT$17,293 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | NT$3.26040 | NT$32,604 |
| 20,000 | NT$3.09230 | NT$61,846 |
| 30,000 | NT$3.00613 | NT$90,184 |
| 50,000 | NT$2.90888 | NT$145,444 |
| 70,000 | NT$2.85103 | NT$199,572 |
| 100,000 | NT$2.79463 | NT$279,463 |









