
DS1233AZ-15+ | |
|---|---|
DigiKey Part Number | DS1233AZ-15+-ND |
Manufacturer | |
Manufacturer Product Number | DS1233AZ-15+ |
Description | IC SUPERVISOR 1 CHANNEL SOT223-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS1233AZ-15+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.72V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 250ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$157.00000 | NT$157 |
| 10 | NT$119.50000 | NT$1,195 |
| 75 | NT$101.44000 | NT$7,608 |
| 150 | NT$97.24000 | NT$14,586 |
| 300 | NT$93.78333 | NT$28,135 |
| 525 | NT$91.44381 | NT$48,008 |
| 1,050 | NT$89.01238 | NT$93,463 |
| 2,550 | NT$86.51569 | NT$220,615 |

