
DS18S20+ | |
|---|---|
DigiKey Part Number | DS18S20+-ND |
Manufacturer | |
Manufacturer Product Number | DS18S20+ |
Description | SENSOR DIGITAL -55C-125C TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS18S20+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | 1-Wire® | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 9 b | |
Features | Programmable Limit, Standby Mode | |
Accuracy - Highest (Lowest) | ±0.5°C (±2°C) | |
Test Condition | -10°C ~ 85°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$248.00000 | NT$248 |
| 5 | NT$223.80000 | NT$1,119 |
| 10 | NT$214.70000 | NT$2,147 |
| 25 | NT$203.88000 | NT$5,097 |
| 50 | NT$196.48000 | NT$9,824 |
| 100 | NT$189.67000 | NT$18,967 |
| 500 | NT$175.98400 | NT$87,992 |
| 2,000 | NT$166.20200 | NT$332,404 |





