
MAX12930FASA+T | |
|---|---|
DigiKey Part Number | 175-MAX12930FASA+TTR-ND - Tape & Reel (TR) 175-MAX12930FASA+TCT-ND - Cut Tape (CT) 175-MAX12930FASA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX12930FASA+T |
Description | DGTL ISOLTR 3.75KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 2 Channel 150Mbps 50kV/µs (Typ) CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX12930FASA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 9.2ns, 9.4ns | |
Pulse Width Distortion (Max) | 2ns | |
Rise / Fall Time (Typ) | 1.6ns, 1.4ns (Max) | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$197.00000 | NT$197 |
| 10 | NT$151.00000 | NT$1,510 |
| 25 | NT$139.40000 | NT$3,485 |
| 100 | NT$126.66000 | NT$12,666 |
| 250 | NT$120.59200 | NT$30,148 |
| 500 | NT$116.92800 | NT$58,464 |
| 1,000 | NT$113.91600 | NT$113,916 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | NT$102.36920 | NT$255,923 |


