
MAX31328NELB+ | |
|---|---|
DigiKey Part Number | 505-MAX31328NELB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX31328NELB+ |
Description | IC RTC CLK/CALENDAR I2C 10LGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 10-LLGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX31328NELB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD | |
Interface | I2C | |
Voltage - Supply | 2.3V ~ 5.5V | |
Voltage - Supply, Battery | 2.3V ~ 5.5V | |
Current - Timekeeping (Max) | 3µA ~ 3.5µA @ 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-LLGA | |
Supplier Device Package | 10-LGA (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$173.00000 | NT$173 |
| 10 | NT$131.70000 | NT$1,317 |
| 25 | NT$121.36000 | NT$3,034 |
| 100 | NT$110.04000 | NT$11,004 |
| 490 | NT$101.46735 | NT$49,719 |
| 980 | NT$98.77245 | NT$96,797 |
| 1,470 | NT$97.42245 | NT$143,211 |
| 2,940 | NT$95.44388 | NT$280,605 |










