
MAX34427EWC+T | |
|---|---|
DigiKey Part Number | 175-MAX34427EWC+TTR-ND - Tape & Reel (TR) 175-MAX34427EWC+TCT-ND - Cut Tape (CT) 175-MAX34427EWC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX34427EWC+T |
Description | DUAL CHANNEL, HIGH DYNAMIC RANGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Notebook Computer 12-WLP (2.14x1.56) |
Datasheet | Datasheet |
EDA/CAD Models | MAX34427EWC+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Amplifier | |
Applications | Notebook Computer | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, WLBGA | |
Supplier Device Package | 12-WLP (2.14x1.56) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$102.00000 | NT$102 |
| 10 | NT$76.20000 | NT$762 |
| 25 | NT$69.76000 | NT$1,744 |
| 100 | NT$62.68000 | NT$6,268 |
| 250 | NT$59.30400 | NT$14,826 |
| 500 | NT$57.27200 | NT$28,636 |
| 1,000 | NT$55.59900 | NT$55,599 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | NT$53.83240 | NT$134,581 |
| 5,000 | NT$52.76720 | NT$263,836 |





