
MAX9012EUA+T | |
|---|---|
DigiKey Part Number | 175-MAX9012EUA+TTR-ND - Tape & Reel (TR) 175-MAX9012EUA+TCT-ND - Cut Tape (CT) 175-MAX9012EUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9012EUA+T |
Description | IC COMPARATOR 2 GEN PUR 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) TTL 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9012EUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | TTL | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 5.5V | |
Voltage - Input Offset (Max) | 3mV @ 5.5V | |
Current - Input Bias (Max) | 0.5µA @ 5V | |
Current - Output (Typ) | 40mA | |
Current - Quiescent (Max) | 4.2mA | |
CMRR, PSRR (Typ) | 95dB CMRR, 82dB PSRR | |
Propagation Delay (Max) | 9ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$194.00000 | NT$194 |
| 10 | NT$148.00000 | NT$1,480 |
| 25 | NT$136.60000 | NT$3,415 |
| 100 | NT$124.07000 | NT$12,407 |
| 250 | NT$118.10000 | NT$29,525 |
| 500 | NT$114.50200 | NT$57,251 |
| 1,000 | NT$111.54100 | NT$111,541 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | NT$108.41440 | NT$271,036 |



