
AD7478ARTZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD7478ARTZ-REEL7TR-ND - Tape & Reel (TR) 505-AD7478ARTZ-REEL7CT-ND - Cut Tape (CT) 505-AD7478ARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7478ARTZ-REEL7 |
Description | IC ADC 8BIT SAR SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD7478ARTZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$146.00000 | NT$146 |
| 10 | NT$94.40000 | NT$944 |
| 25 | NT$80.88000 | NT$2,022 |
| 100 | NT$65.54000 | NT$6,554 |
| 250 | NT$58.01200 | NT$14,503 |
| 500 | NT$53.38000 | NT$26,690 |
| 1,000 | NT$49.50100 | NT$49,501 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$48.55967 | NT$145,679 |


