
AD8512ARZ | |
|---|---|
DigiKey Part Number | 505-AD8512ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8512ARZ |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8512ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 25 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 2.2mA (x2 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$239.00000 | NT$239 |
| 10 | NT$158.30000 | NT$1,583 |
| 98 | NT$113.90816 | NT$11,163 |
| 196 | NT$104.81633 | NT$20,544 |
| 294 | NT$100.19728 | NT$29,458 |
| 588 | NT$95.36905 | NT$56,077 |











