16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1408YRUZ

DigiKey Part Number
505-ADG1408YRUZ-ND
Manufacturer
Manufacturer Product Number
ADG1408YRUZ
Description
IC MUX 8:1 4.7OHM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 4.7Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG1408YRUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
4.7Ohm
Channel-to-Channel Matching (ΔRon)
200mOhm
Voltage - Supply, Single (V+)
5V ~ 16.5V
Voltage - Supply, Dual (V±)
±4.5V ~ 16.5V
Switch Time (Ton, Toff) (Max)
120ns, 120ns
-3db Bandwidth
60MHz
Charge Injection
-50pC
Channel Capacitance (CS(off), CD(off))
14pF, 80pF
Current - Leakage (IS(off)) (Max)
200pA
Crosstalk
-70dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 916
Check for Additional Incoming Stock
All prices are in TWD
Tube
QuantityUnit PriceExt Price
1NT$378.00000NT$378
10NT$257.70000NT$2,577
96NT$191.90625NT$18,423
192NT$178.26042NT$34,226
288NT$177.61458NT$51,153
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.