
ADG839YKSZ-REEL | |
|---|---|
DigiKey Part Number | ADG839YKSZ-REELTR-ND - Tape & Reel (TR) ADG839YKSZ-REELCT-ND - Cut Tape (CT) ADG839YKSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG839YKSZ-REEL |
Description | IC SWITCH SPDTX1 500MOHM SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 500mOhm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG839YKSZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 500mOhm | |
Channel-to-Channel Matching (ΔRon) | 40mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 16ns, 8.5ns | |
-3db Bandwidth | 25MHz | |
Charge Injection | 70pC | |
Channel Capacitance (CS(off), CD(off)) | 74pF | |
Current - Leakage (IS(off)) (Max) | 200pA (Typ) | |
Crosstalk | -57dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$146.00000 | NT$146 |
| 10 | NT$94.40000 | NT$944 |
| 25 | NT$80.88000 | NT$2,022 |
| 100 | NT$65.54000 | NT$6,554 |
| 250 | NT$58.01200 | NT$14,503 |
| 500 | NT$53.38000 | NT$26,690 |
| 1,000 | NT$49.50100 | NT$49,501 |
| 2,500 | NT$48.55960 | NT$121,399 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | NT$48.55970 | NT$485,597 |




