8-LFCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG918BCPZ-REEL7

DigiKey Part Number
ADG918BCPZ-REEL7TR-ND - Tape & Reel (TR)
ADG918BCPZ-REEL7CT-ND - Cut Tape (CT)
ADG918BCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG918BCPZ-REEL7
Description
IC RF SWITCH SPDT 2GHZ 8LFCSP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 2 GHz 8-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADG918BCPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
General Purpose
Topology
Absorptive
Circuit
SPDT
Frequency Range
0Hz ~ 2GHz
Isolation
43dB
Insertion Loss
0.8dB
Test Frequency
1GHz
P1dB
17dBm
IIP3
36dBm
Features
-
Impedance
-
Voltage - Supply
1.65V ~ 2.75V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,165
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$148.00000NT$148
10NT$127.90000NT$1,279
25NT$120.88000NT$3,022
100NT$111.31000NT$11,131
250NT$105.56800NT$26,392
500NT$101.51200NT$50,756
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500NT$95.55533NT$143,333
3,000NT$92.07733NT$276,232
Manufacturers Standard Package