TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP7142WAUJZ-2.5-R7

DigiKey Part Number
505-ADP7142WAUJZ-2.5-R7TR-ND - Tape & Reel (TR)
505-ADP7142WAUJZ-2.5-R7CT-ND - Cut Tape (CT)
505-ADP7142WAUJZ-2.5-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP7142WAUJZ-2.5-R7
Description
IC REG LIN 2.5V 200MA TSOT-23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADP7142WAUJZ-2.5-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
140 µA
Current - Supply (Max)
320 µA
PSRR
88dB ~ 50dB (10kHz ~ 1MHz)
Control Features
Enable, Soft Start
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,773
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$190.00000NT$190
10NT$124.10000NT$1,241
25NT$107.04000NT$2,676
100NT$87.69000NT$8,769
250NT$78.20000NT$19,550
500NT$72.36200NT$36,181
1,000NT$69.55900NT$69,559
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$69.55867NT$208,676
Manufacturers Standard Package