ADXL355BEZ-RL7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 60
Unit Price: NT$2,258.00000
Datasheet
14 CLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 CLCC
14 CLCC
ADXL35(6,7)

ADXL355BEZ-RL7

DigiKey Part Number
505-ADXL355BEZ-RL7TR-ND - Tape & Reel (TR)
505-ADXL355BEZ-RL7CT-ND - Cut Tape (CT)
505-ADXL355BEZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADXL355BEZ-RL7
Description
ACCEL 2-8G I2C/SPI 14CLCC
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g 1.5kHz 14-CLCC (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ADXL355BEZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
400 (±2g) ~ 100 (±8g)
Bandwidth
1.5kHz
Output Type
I2C, SPI
Voltage - Supply
2.25V ~ 3.6V
Features
Sleep Mode
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-CLCC
Supplier Device Package
14-CLCC (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$2,258.00000NT$2,258
5NT$2,108.60000NT$10,543
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500NT$1,752.36600NT$876,183
Manufacturers Standard Package