


EV1HMC8500PM5 | |
|---|---|
DigiKey Part Number | 505-EV1HMC8500PM5-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC8500PM5 |
Description | RF EVAL DEV KITS ISM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC8500PM5E - Amplifier 10MHz ~ 2.8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 10MHz ~ 2.8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC8500PM5E | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$32,102.00000 | NT$32,102 |

