EVAL-AD7490SDZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-AD7490SDZ

DigiKey Part Number
EVAL-AD7490SDZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD7490SDZ
Description
BOARD EVAL FOR AD7490
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD7490 - 12 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
12
Sampling Rate (Per Second)
1M
Data Interface
DSP, MICROWIRE™, QSPI™, Serial, SPI™
Input Range
0 ~ VREF
Power (Typ) @ Conditions
12.5mW @ 1MSPS, 5V
Utilized IC / Part
AD7490
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in TWD
Box
QuantityUnit PriceExt Price
1NT$2,621.00000NT$2,621
Manufacturers Standard Package