


EVAL-CN0349-PMDZ | |
|---|---|
DigiKey Part Number | EVAL-CN0349-PMDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0349-PMDZ |
Description | PMOD BOARD CONDUCTIVITY AD5934 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD5934, AD8606, ADG715, ADuM1250, ADuM5000 Sensor Signal Conditioner Data Acquisition Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | Pmod™ | |
Type | Data Acquisition | |
Function | Sensor Signal Conditioner | |
Utilized IC / Part | AD5934, AD8606, ADG715, ADuM1250, ADuM5000 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Pmod | |
Note | - | |
Primary Attributes | Conductivity | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$2,060.00000 | NT$2,060 |
| 10 | NT$2,054.70000 | NT$20,547 |











