


LT6236IS6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6236IS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6236IS6#TRMPBFCT-ND - Cut Tape (CT) 505-LT6236IS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6236IS6#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6236IS6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 70V/µs | |
Gain Bandwidth Product | 215 MHz | |
-3db Bandwidth | 90 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 3.3mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$208.00000 | NT$208 |
| 10 | NT$136.50000 | NT$1,365 |
| 25 | NT$118.00000 | NT$2,950 |
| 100 | NT$97.05000 | NT$9,705 |
| 250 | NT$86.77200 | NT$21,693 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | NT$80.44800 | NT$40,224 |
| 1,000 | NT$78.74600 | NT$78,746 |

