


LT8609SEV#PBF | |
|---|---|
DigiKey Part Number | 505-LT8609SEV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8609SEV#PBF |
Description | IC REG BUCK ADJ 2A 16LQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.782V 1 Output 2A 16-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8609SEV#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-LQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$320.00000 | NT$320 |
| 10 | NT$215.60000 | NT$2,156 |
| 25 | NT$188.60000 | NT$4,715 |
| 100 | NT$157.99000 | NT$15,799 |
| 250 | NT$142.97600 | NT$35,744 |
| 624 | NT$141.74199 | NT$88,447 |









